357-035-454-103

Heilind Number:EDA357-035-454-103
Manufacturer:EDAC
Manufacturer Number:357-035-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-103

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 35 positions in a single row with a pitch of .156 inches, making it perfect for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance and reliability. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Its right-angle mount orientation and .2-inch row spacing offer easy installation and space-saving design. Trust in this connector for seamless board-to-board connections in your next project.