357-035-454-104

Heilind Number:EDA357-035-454-104
Manufacturer:EDAC
Manufacturer Number:357-035-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Engineered for optimal performance, this component features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and 35 positions, it offers ample connectivity options for your electronic devices. The contact material is made of high-quality Copper Alloy, ensuring efficient signal transmission. Operating with an amperage of 5A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Tested to withstand extreme temperatures ranging from -40 to 105°C, it guarantees reliable operation in diverse environments. Trust in this Card Edge Connector for seamless and secure PCB connections in your electronic projects.