357-035-454-108

Heilind Number:EDA357-035-454-108
Manufacturer:EDAC
Manufacturer Number:357-035-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection against heat and impact. With a single row layout and 35 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allows for easy installation. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal solution for a wide range of electronic devices and systems. Trust in its performance and durability to elevate your connectivity solutions to the next level.