357-035-454-112

Heilind Number:EDA357-035-454-112
Manufacturer:EDAC
Manufacturer Number:357-035-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This sleek and durable connector features a single row design with 35 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability and longevity even in demanding environments. The black color and right-angle mount orientation offer versatility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise connectivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector delivers optimal performance under varying conditions. Trust in our Card Edge Connector to provide secure and efficient PCB connections, meeting the highest standards of quality and durability.