357-035-454-158

Heilind Number:EDA357-035-454-158
Manufacturer:EDAC
Manufacturer Number:357-035-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamlessly linking PCBs in various electronic applications. Engineered for reliability, this connector features 35 positions in a single row with a pitch of .156 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees exceptional performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material offers superior conductivity, while the black housing adds a sleek and professional touch. Designed for convenience, it boasts a right-angle mount orientation and a row spacing of .2 inches, making installation a breeze. Trust in the quality and durability of our Card Edge Connector to meet your connectivity needs with unmatched efficiency and performance.