357-035-457-102

Heilind Number:EDA357-035-457-102
Manufacturer:EDAC
Manufacturer Number:357-035-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-457-102

Detailed Description

Introducing our 357-035-457-102 Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to meet stringent UL 94V-0 standards for housing material, ensuring optimal safety and performance. With a single row design and 35 positions, it offers ample connectivity options for your PCB applications. The contact material, made of high-quality copper alloy, guarantees reliable signal transmission. Featuring a convenient right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in the 357-035-457-102 for efficient and secure board-level connections.