357-035-457-103

Heilind Number:EDA357-035-457-103
Manufacturer:EDAC
Manufacturer Number:357-035-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety in any application. Boasting a single row design with 35 positions, it provides ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures optimal conductivity and signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient assembly. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.