357-035-457-104

Heilind Number:EDA357-035-457-104
Manufacturer:EDAC
Manufacturer Number:357-035-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-457-104

Detailed Description

Introducing our high-performance Card Edge Connector, the essential solution for seamless board-to-board connectivity in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Engineered for optimal performance, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating smooth and efficient connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environmental conditions. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity standards of your electronic devices.