357-035-457-107

Heilind Number:EDA357-035-457-107
Manufacturer:EDAC
Manufacturer Number:357-035-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-457-107

Detailed Description

Introducing our 357-035-457-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector is suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it's built to withstand even the most demanding environments. Trust in the 357-035-457-107 for seamless and secure board-to-board connections.