357-035-457-112

Heilind Number:EDA357-035-457-112
Manufacturer:EDAC
Manufacturer Number:357-035-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-457-112

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 35 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing make for easy and secure installation. Perfect for right angle mounting, it suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Shop now and experience seamless connectivity like never before.