357-035-457-178

Heilind Number:EDA357-035-457-178
Manufacturer:EDAC
Manufacturer Number:357-035-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-457-178

Detailed Description

Elevate your PCB connectivity with our 357-035-457-178 Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 35 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation allows for space-saving PCB assembly, making it a versatile solution for your connectivity needs. Trust in our connector to deliver high performance and seamless connectivity in your electronic systems.