357-035-458-101

Heilind Number:EDA357-035-458-101
Manufacturer:EDAC
Manufacturer Number:357-035-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-035-458-101). Designed for seamless integration, this connector boasts superior durability and reliability, making it ideal for a wide range of applications. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With one row, 35 positions, and a pitch of .156 inches, it offers efficient and space-saving connectivity. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.