357-035-458-102

Heilind Number:EDA357-035-458-102
Manufacturer:EDAC
Manufacturer Number:357-035-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-102

Detailed Description

Introducing the 357-035-458-102 Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Designed in a sophisticated black hue, this connector boasts a single row layout with 35 positions, offering ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for space-constrained setups. Trust in the 357-035-458-102 for efficient and secure board-to-board connections in your projects.