357-035-458-103

Heilind Number:EDA357-035-458-103
Manufacturer:EDAC
Manufacturer Number:357-035-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-103

Detailed Description

Introducing our robust and high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both electrical safety and reliability. With a single row configuration and a pitch of .156 inches, it offers 35 positions for efficient connectivity. The contact material, Copper Alloy, guarantees optimal signal transmission. Perfect for space-saving installations, it features a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of this essential component for your electronic projects.