357-035-458-104

Heilind Number:EDA357-035-458-104
Manufacturer:EDAC
Manufacturer Number:357-035-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-104

Detailed Description

Introducing our 357-035-458-104 Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is designed to handle an amperage of up to 5 A, ensuring reliable power transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade to the 357-035-458-104 and experience seamless connectivity like never before.