357-035-458-107

Heilind Number:EDA357-035-458-107
Manufacturer:EDAC
Manufacturer Number:357-035-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-107

Detailed Description

Introducing the 357-035-458-107 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 35 positions, ensuring reliable connectivity in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and longevity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this black Card Edge Connector for superior connectivity in your electronic projects.