357-035-458-112

Heilind Number:EDA357-035-458-112
Manufacturer:EDAC
Manufacturer Number:357-035-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-112

Detailed Description

Introducing our Card Edge Connector, a sleek and sturdy solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only offers reliable performance but also adds a touch of sophistication to your electronic assembly. With a single row design and 35 positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contacts ensure high conductivity, making it suitable for applications requiring a steady amperage of 5 A. Its right-angle mount orientation and .156-inch pitch offer easy installation and compatibility with standard PCB layouts. Designed to withstand harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Upgrade your connectivity game with our Card Edge Connector and experience seamless performance like never before.