357-035-458-158

Heilind Number:EDA357-035-458-158
Manufacturer:EDAC
Manufacturer Number:357-035-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector combines style with functionality. With an amperage rating of 5A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. This single-row connector with 35 positions and a pitch of .156 inches offers seamless compatibility with various PCBs. The contact material, Copper Alloy, guarantees efficient signal transfer. Designed for easy installation, it has a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections.