357-035-458-168

Heilind Number:EDA357-035-458-168
Manufacturer:EDAC
Manufacturer Number:357-035-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-035-458-168, designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a single row design with 35 positions, perfect for compact electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees reliable performance even in the most demanding environments. With a contact material of Copper Alloy, this connector offers exceptional conductivity, while its .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for right-angle mounting, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project that demands quality and longevity. Explore our range of PCB connectors for more innovative solutions.