357-035-458-178

Heilind Number:EDA357-035-458-178
Manufacturer:EDAC
Manufacturer Number:357-035-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in the most demanding environments. With a single row design and 35 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek and professional touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in the quality and versatility of our Card Edge Connector for all your electronic connectivity needs.