357-035-459-101

Heilind Number:EDA357-035-459-101
Manufacturer:EDAC
Manufacturer Number:357-035-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-101

Detailed Description

Introducing our 357-035-459-101 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and high-performance functionality. With a single row design and 35 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing provide precise and efficient board-to-board integration. Designed for versatility, this connector can be mounted in a right-angle orientation to suit various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in our 357-035-459-101 Card Edge Connector for seamless and dependable connectivity in your PCB applications.