357-035-459-102

Heilind Number:EDA357-035-459-102
Manufacturer:EDAC
Manufacturer Number:357-035-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-035-459-102. Designed for seamless board-to-board connections, this essential component boasts exceptional durability and reliability. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures optimal performance even in the most demanding environments. The connector features a single row design with 35 positions, perfect for streamlined installations. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek black color and right-angle mount orientation add to its versatility. Trust in the 357-035-459-102 to deliver seamless connections and unmatched performance in your projects.