357-035-459-103

Heilind Number:EDA357-035-459-103
Manufacturer:EDAC
Manufacturer Number:357-035-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-103

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed to deliver unparalleled performance and reliability in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust durability and fire resistance. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB applications. The contact material, made of copper alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environmental conditions. Trust in this Card Edge Connector for uncompromising quality and performance in your electronic designs.