357-035-459-107

Heilind Number:EDA357-035-459-107
Manufacturer:EDAC
Manufacturer Number:357-035-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-107

Detailed Description

Introducing our innovative Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a single row layout, it offers 35 positions for efficient connectivity. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation allows for convenient installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance, a essential component in our comprehensive range of PCB connectors.