357-035-459-108

Heilind Number:EDA357-035-459-108
Manufacturer:EDAC
Manufacturer Number:357-035-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features 35 positions in a single row with a pitch of .156 inches, ensuring reliable connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with copper alloy contacts, it offers excellent conductivity with a maximum amperage of 5A. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.