357-035-459-112

Heilind Number:EDA357-035-459-112
Manufacturer:EDAC
Manufacturer Number:357-035-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-112

Detailed Description

Elevate your PCB connectivity with our advanced Card Edge Connector, offering seamless integration and high performance. Designed for precision and durability, this connector features a single row with 35 positions, allowing for smooth and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The sleek black design adds a touch of sophistication, while the right-angle mount orientation ensures versatile installation options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal conductivity and stability. Trust in our cutting-edge technology to streamline your PCB connections effortlessly.