357-035-459-158

Heilind Number:EDA357-035-459-158
Manufacturer:EDAC
Manufacturer Number:357-035-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-158

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust and safe operation. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and 35 positions, it allows for efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in its quality and performance to meet your connectivity needs effortlessly.