357-035-459-168

Heilind Number:EDA357-035-459-168
Manufacturer:EDAC
Manufacturer Number:357-035-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-459-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior protection and longevity. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a single row design and 35 positions, it offers ample connectivity options while maintaining a compact footprint. The right-angle mount orientation allows for easy installation and space optimization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Trust in its quality and performance to elevate your PCB connections to the next level.