357-035-501-104

Heilind Number:EDA357-035-501-104
Manufacturer:EDAC
Manufacturer Number:357-035-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-501-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in a straight mount orientation, it facilitates easy installation. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise connections. Its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for seamless board-to-board connectivity in your projects.