357-035-501-107

Heilind Number:EDA357-035-501-107
Manufacturer:EDAC
Manufacturer Number:357-035-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-501-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish, it adds a touch of sophistication while ensuring reliable performance. Made from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring a single row layout with 35 positions and a .156-inch pitch, it's perfect for high-density applications. The contact material, Copper Alloy, guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections in your projects.