357-035-501-108

Heilind Number:EDA357-035-501-108
Manufacturer:EDAC
Manufacturer Number:357-035-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-501-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row of 35 positions, each crafted with durable copper alloy for efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Embrace top-tier quality and precision engineering in every connection with this essential component.