357-035-501-112

Heilind Number:EDA357-035-501-112
Manufacturer:EDAC
Manufacturer Number:357-035-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-501-112

Detailed Description

Upgrade your circuit connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 35 copper alloy contacts, it guarantees reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission efficiency. Whether you're working on a PCB or board-to-board setup, its straight mount orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Browse our selection of connectors under the Card Edge category for more options.