357-035-501-168

Heilind Number:EDA357-035-501-168
Manufacturer:EDAC
Manufacturer Number:357-035-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-501-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for top performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it features 35 positions for seamless integration. Crafted from high-quality Copper Alloy, its .156-inch pitch and .2-inch row spacing ensure precise connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience the difference.