357-035-505-104

Heilind Number:EDA357-035-505-104
Manufacturer:EDAC
Manufacturer Number:357-035-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-505-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a single row with 35 positions for optimal signal transmission. Crafted with precision, it boasts of a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The contact material, Copper Alloy, guarantees efficient power delivery, with a pitch and row spacing of .156 inches and .2 inches respectively. Its straight mount orientation and black color make it easy to identify and install. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have in any electronics enthusiast's toolkit. Trust in its performance for seamless board-to-board connections, whether in industrial settings or DIY projects. Elevate your connectivity game with this essential component.