357-035-505-108

Heilind Number:EDA357-035-505-108
Manufacturer:EDAC
Manufacturer Number:357-035-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-505-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 35 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. Crafted with copper alloy contacts, it guarantees efficient signal transmission, while its black color adds a sleek touch to your setup. With an amperage of 5A and an operating temperature range of -40 to 105°C, it meets industry standards for robust performance. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver seamless connectivity solutions.