357-035-505-112

Heilind Number:EDA357-035-505-112
Manufacturer:EDAC
Manufacturer Number:357-035-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-505-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance while meeting stringent safety standards. Featuring a single row design with 35 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand varying environmental conditions. Whether you're working on a personal project or a professional endeavor, trust in this connector for secure and efficient data transfer.