357-035-505-158

Heilind Number:EDA357-035-505-158
Manufacturer:EDAC
Manufacturer Number:357-035-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-505-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for seamless integration, this connector boasts a single row with 35 positions, offering ample room for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. With a straight mount orientation, it's compatible with various board-to-board connections, making it an essential component for your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.