357-035-505-168

Heilind Number:EDA357-035-505-168
Manufacturer:EDAC
Manufacturer Number:357-035-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-505-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless inter-device communication. Designed for efficiency and reliability, this connector features a single row layout with 35 positions, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Trust in this black connector for your connectivity needs, whether in products, machinery, or systems.