357-035-521-178

Heilind Number:EDA357-035-521-178
Manufacturer:EDAC
Manufacturer Number:357-035-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-521-178

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and 35 positions, it offers ample space for secure connections. The contact material, made of robust Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for optimal performance in your electronic projects.