357-035-525-102

Heilind Number:EDA357-035-525-102
Manufacturer:EDAC
Manufacturer Number:357-035-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration for your electronic components. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. The 35 positions and 1 row configuration provide ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for straight mount orientation, this connector is perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.