357-035-525-158

Heilind Number:EDA357-035-525-158
Manufacturer:EDAC
Manufacturer Number:357-035-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-525-158

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance for your electronic projects. With a single row design and 35 positions, it offers ample connectivity options. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Upgrade your connectivity game with this high-quality connector.