357-035-525-168

Heilind Number:EDA357-035-525-168
Manufacturer:EDAC
Manufacturer Number:357-035-525-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-525-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-525-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row housing with 35 copper alloy contact positions, each ensuring reliable power transfer at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity game with this essential component that's perfect for a variety of applications.