357-035-525-178

Heilind Number:EDA357-035-525-178
Manufacturer:EDAC
Manufacturer Number:357-035-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-525-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This essential component features 35 positions in a single row, ensuring seamless integration with your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The black housing not only adds a sleek touch but also offers enhanced visibility during installation. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.