357-035-527-101

Heilind Number:EDA357-035-527-101
Manufacturer:EDAC
Manufacturer Number:357-035-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-527-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a robust housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance, even in demanding environments. Featuring a single row design, it offers 35 positions for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly toolkit.