357-035-527-103

Heilind Number:EDA357-035-527-103
Manufacturer:EDAC
Manufacturer Number:357-035-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-527-103

Detailed Description

Enhance connectivity in your PCB setups with this Black Card Edge Connector. Designed for optimal performance, it features a single row with 35 positions, each equipped with Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a 5A amperage capacity and an operating temperature range of -40 to 105 °C, this connector guarantees stable functionality in diverse environments. Its straight mount orientation simplifies installation, making it a must-have for seamless board-to-board connections in your electronic projects.