357-035-527-112

Heilind Number:EDA357-035-527-112
Manufacturer:EDAC
Manufacturer Number:357-035-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-527-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row configuration with 35 positions, it ensures seamless and secure board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications in the electronics industry. Upgrade your PCB setups with this essential component, ensuring efficient and stable connectivity in every project.