357-035-527-158

Heilind Number:EDA357-035-527-158
Manufacturer:EDAC
Manufacturer Number:357-035-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-527-158

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a sleek black color, it offers a reliable amperage of 5A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, its single-row design with 35 positions ensures seamless board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with precision and durability.