357-035-527-178

Heilind Number:EDA357-035-527-178
Manufacturer:EDAC
Manufacturer Number:357-035-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-527-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout, offering 35 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient PCB connections. Perfect for various applications, this black connector with a 5A amperage rating is a must-have in any hardware setup. Upgrade your connectivity game with this essential component.