357-035-531-101

Heilind Number:EDA357-035-531-101
Manufacturer:EDAC
Manufacturer Number:357-035-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-531-101

Detailed Description

Enhance your electronic connections with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity game with this essential component.