357-035-531-108

Heilind Number:EDA357-035-531-108
Manufacturer:EDAC
Manufacturer Number:357-035-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-531-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 35 positions, ensuring seamless integration into your circuitry. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Explore its capabilities in our extensive range of PCB connectors and elevate your connectivity solutions.